SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TPD4E1U06DCKR

DigiKey Part Number
296-39347-2-ND - Tape & Reel (TR)
296-39347-1-ND - Cut Tape (CT)
296-39347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E1U06DCKR
Description
TVS DIODE 5.5VWM 15VC SC706
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E1U06DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,676
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.53200$5.32
100$0.33830$33.83
500$0.28170$140.85
1,000$0.25769$257.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21053$631.59
Manufacturers Standard Package