TPS22995RZFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22995RZFR

DigiKey Part Number
296-TPS22995RZFRTR-ND - Tape & Reel (TR)
296-TPS22995RZFRCT-ND - Cut Tape (CT)
296-TPS22995RZFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22995RZFR
Description
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.8A 6-WQFN-HR (1.25x0.85)
Datasheet
 Datasheet
EDA/CAD Models
TPS22995RZFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
3.8A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WQFN-HR (1.25x0.85)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,917
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.45300$4.53
25$0.40280$10.07
100$0.34880$34.88
250$0.32280$80.70
500$0.30720$153.60
1,000$0.29433$294.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27845$835.35
6,000$0.27068$1,624.08
9,000$0.26678$2,401.02
15,000$0.26247$3,937.05
21,000$0.25995$5,458.95
30,000$0.25753$7,725.90
Manufacturers Standard Package