16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62091RGTR

DigiKey Part Number
296-46388-2-ND - Tape & Reel (TR)
296-46388-1-ND - Cut Tape (CT)
296-46388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62091RGTR
Description
IC REG BUCK 3.3V 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62091RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,734
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.88000$3.88
10$2.88400$28.84
25$2.63440$65.86
100$2.35980$235.98
250$2.22896$557.24
500$2.15010$1,075.05
1,000$2.08515$2,085.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00495$6,014.85
6,000$1.96572$11,794.32
Manufacturers Standard Package