


TPS74401MRGWREP | |
|---|---|
DigiKey Part Number | 296-27227-2-ND - Tape & Reel (TR) 296-27227-1-ND - Cut Tape (CT) 296-27227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401MRGWREP |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401MRGWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
PSRR | 73dB ~ 50dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $34.64400 | $346.44 |
| 25 | $32.55840 | $813.96 |
| 100 | $30.26540 | $3,026.54 |
| 250 | $29.17252 | $7,293.13 |
| 500 | $28.51408 | $14,257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $27.30252 | $81,907.56 |










