
TXS-EVM | |
|---|---|
DigiKey Part Number | 296-TXS-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TXS-EVM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 1-Wire to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 1-Wire to I2C | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | 1.2V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.77000 | $35.77 |

