SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TXU0101DCKR

DigiKey Part Number
296-TXU0101DCKRTR-ND - Tape & Reel (TR)
296-TXU0101DCKRCT-ND - Cut Tape (CT)
296-TXU0101DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0101DCKR
Description
IC XLTR VL UNIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TXU0101DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,965
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.75200$7.52
25$0.67440$16.86
100$0.58960$58.96
250$0.54904$137.26
500$0.52458$262.29
1,000$0.51537$515.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47963$1,438.89
6,000$0.46746$2,804.76
9,000$0.46137$4,152.33
15,000$0.45463$6,819.45
21,000$0.45068$9,464.28
30,000$0.44689$13,406.70
Manufacturers Standard Package