USB-C-PD-DUO-EVM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26
Unit Price: $190.67000
Datasheet
USB-C-PD-DUO-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C-PD-DUO-EVM

DigiKey Part Number
296-53121-ND
Manufacturer
Manufacturer Product Number
USB-C-PD-DUO-EVM
Description
EVAL BOARD FOR TPS6598X
Customer Reference
Detailed Description
TPS6598x - USB Type-C® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
USB Type-C®
Embedded
-
Utilized IC / Part
TPS6598x
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes