
XTR117AIDGKR | |
|---|---|
DigiKey Part Number | 296-43670-2-ND - Tape & Reel (TR) 296-43670-1-ND - Cut Tape (CT) 296-43670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR117AIDGKR |
Description | IC CURRENT TRANSMITTER 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR117AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.85200 | $28.52 |
| 25 | $2.60520 | $65.13 |
| 100 | $2.33300 | $233.30 |
| 250 | $2.20340 | $550.85 |
| 500 | $2.12528 | $1,062.64 |
| 1,000 | $2.06097 | $2,060.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.99307 | $4,982.68 |
| 5,000 | $1.95215 | $9,760.75 |
| 7,500 | $1.93166 | $14,487.45 |










