24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SSOP
24-SSOP Pkg
Terasic DE10-Nano Self-Balancing Robot Dev Kit | Digi-Key Daily

TB6612FNG,C,8,EL

DigiKey Part Number
TB6612FNGC8ELTR-ND - Tape & Reel (TR)
TB6612FNGC8ELCT-ND - Cut Tape (CT)
TB6612FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6612FNG,C,8,EL
Description
IC MOTOR DRIVER 2.7V-5.5V 24SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6612FNG,C,8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 13.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,043
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.89000$2.89
10$2.12300$21.23
25$1.93200$48.30
100$1.72160$172.16
250$1.62124$405.31
500$1.56070$780.35
1,000$1.51089$1,510.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46990$2,939.80
4,000$1.43615$5,744.60
6,000$1.41926$8,515.56
10,000$1.40054$14,005.40
Manufacturers Standard Package