TLP170xM(V4TPL,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP170AM(TPL,E

DigiKey Part Number
264-TLP170AM(TPLETR-ND - Tape & Reel (TR)
264-TLP170AM(TPLECT-ND - Cut Tape (CT)
264-TLP170AM(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP170AM(TPL,E
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
TLP170AM(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
300 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP (2.54mm)
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,209
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.76300$17.63
25$1.68440$42.11
50$1.62660$81.33
100$1.57100$157.10
250$1.50024$375.06
500$1.44882$724.41
1,000$1.39910$1,399.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32372$3,971.16
6,000$1.27822$7,669.32
9,000$1.25233$11,270.97
Manufacturers Standard Package