
FIT68-3 | |
|---|---|
DigiKey Part Number | 237-1191-ND |
Manufacturer | |
Manufacturer Product Number | FIT68-3 |
Description | FIXED IND 54.81UH 4A 59.9MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54.81 µH Unshielded Toroidal Inductor 4 A 59.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT68-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.475" W (22.22mm x 12.07mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 10 | $4.41100 | $44.11 |
| 25 | $4.08040 | $102.01 |
| 50 | $3.84740 | $192.37 |
| 100 | $3.62760 | $362.76 |
| 250 | $3.35656 | $839.14 |
| 500 | $3.16542 | $1,582.71 |
| 1,000 | $2.98540 | $2,985.40 |
| 2,500 | $2.87987 | $7,199.68 |


