
X4BD10L1-50100G | |
|---|---|
DigiKey Part Number | 1173-X4BD10L1-50100GTR-ND - Tape & Reel (TR) 1173-X4BD10L1-50100GCT-ND - Cut Tape (CT) 1173-X4BD10L1-50100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD10L1-50100G |
Description | IC 5G BALUN 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600MHz ~ 2.3GHz 1:2, 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | X4BD10L1-50100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 600MHz ~ 2.3GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 180° ±5.5 | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 9dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.32500 | $13.25 |
| 25 | $1.24960 | $31.24 |
| 100 | $1.14570 | $114.57 |
| 250 | $1.08316 | $270.79 |
| 500 | $1.03892 | $519.46 |
| 1,000 | $0.99715 | $997.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92063 | $3,682.52 |
| 8,000 | $0.88564 | $7,085.12 |
| 12,000 | $0.86611 | $10,393.32 |










