
BMD-200-EVAL-S | |
|---|---|
DigiKey Part Number | 1604-1001-ND |
Manufacturer | |
Manufacturer Product Number | BMD-200-EVAL-S |
Description | EVAL KIT SEGGER JLINK-OB PROGRAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-200 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.19000 | $97.19 |












