78M08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M08

DigiKey Part Number
4518-78M08TR-ND - Tape & Reel (TR)
4518-78M08CT-ND - Cut Tape (CT)
4518-78M08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78M08
Description
IC REG LINEAR 8V 1A TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.46400$4.64
25$0.41360$10.34
100$0.35850$35.85
250$0.33188$82.97
500$0.31588$157.94
1,000$0.30272$302.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28883$722.07
5,000$0.28045$1,402.25
7,500$0.27626$2,071.95
12,500$0.27161$3,395.12
17,500$0.26890$4,705.75
25,000$0.26628$6,657.00
Manufacturers Standard Package