Phototransistors 850nm Top View Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPV11

DigiKey Part Number
751-1003-ND
Manufacturer
Manufacturer Product Number
BPV11
Description
PHOTOTRANSISTOR 450 TO 1080 NM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
BPV11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
70 V
Current - Collector (Ic) (Max)
10 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
850nm
Viewing Angle
30°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.14600$11.46
100$0.84770$84.77
500$0.71482$357.41
1,000$0.67132$671.32
2,000$0.63443$1,268.86
6,000$0.58713$3,522.78
10,000$0.56903$5,690.30
26,000$0.54064$14,056.64
Manufacturers Standard Package