
TCLT1600 | |
|---|---|
DigiKey Part Number | TCLT1600TR-ND - Tape & Reel (TR) TCLT1600CT-ND - Cut Tape (CT) TCLT1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1600 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.84700 | $8.47 |
| 100 | $0.61810 | $61.81 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.48248 | $482.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43942 | $1,318.26 |
| 6,000 | $0.41750 | $2,505.00 |
| 9,000 | $0.40627 | $3,656.43 |
| 15,000 | $0.39360 | $5,904.00 |
| 21,000 | $0.38606 | $8,107.26 |
| 30,000 | $0.37871 | $11,361.30 |



