Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM1271T

DigiKey Part Number
VOM1271TTR-ND - Tape & Reel (TR)
VOM1271TCT-ND - Cut Tape (CT)
VOM1271TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM1271T
Description
OPTOISO 3.75KV 1CH PHVOLT 4-SOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
VOM1271T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
53µs, 24µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,562
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.15000$21.50
25$1.95680$48.92
100$1.74380$174.38
250$1.64240$410.60
500$1.58120$790.60
1,000$1.53085$1,530.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.48941$2,978.82
4,000$1.45530$5,821.20
6,000$1.43822$8,629.32
10,000$1.41930$14,193.00
Manufacturers Standard Package