
IRF540PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF540PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF540PBF-BE3 |
Description | MOSFET N-CH 100V 28A TO220AB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 77mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |
| 50 | $2.92620 | $146.31 |
| 100 | $2.64610 | $264.61 |
| 500 | $2.15512 | $1,077.56 |
| 1,000 | $1.99740 | $1,997.40 |
| 2,000 | $1.86481 | $3,729.62 |
| 5,000 | $1.75212 | $8,760.60 |



