
SIS447DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS447DN-T1-GE3TR-ND - Tape & Reel (TR) SIS447DN-T1-GE3CT-ND - Cut Tape (CT) SIS447DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS447DN-T1-GE3 |
Description | MOSFET P-CH 20V 18A PPAK1212-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 181 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5590 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23700 | $12.37 |
| 100 | $0.81750 | $81.75 |
| 500 | $0.63754 | $318.77 |
| 1,000 | $0.57954 | $579.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50590 | $1,517.70 |
| 6,000 | $0.46884 | $2,813.04 |
| 9,000 | $0.44996 | $4,049.64 |
| 15,000 | $0.43969 | $6,595.35 |

