PowerPAK-SC-70W-6L-Single_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPAK-SC-70W-6L-Single_Top
PowerPAK-SC-70W-6L-Single_Bottom

SQA602CEJW-T1_GE3

DigiKey Part Number
742-SQA602CEJW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA602CEJW-T1_GE3CT-ND - Cut Tape (CT)
742-SQA602CEJW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA602CEJW-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 5.63A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6
Datasheet
 Datasheet
EDA/CAD Models
SQA602CEJW-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
94mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
13.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerPAK®SC-70W-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.61700$6.17
100$0.39540$39.54
500$0.29986$149.93
1,000$0.26904$269.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22985$689.55
6,000$0.21010$1,260.60
9,000$0.20003$1,800.27
15,000$0.18872$2,830.80
21,000$0.18203$3,822.63
30,000$0.17552$5,265.60
75,000$0.17029$12,771.75
Manufacturers Standard Package