
1033D5 | |
|---|---|
DigiKey Part Number | 1033D5-ND |
Manufacturer | |
Manufacturer Product Number | 1033D5 |
Description | NEON PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1033D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.92000 | $14.92 |
| 10 | $11.44500 | $114.45 |
| 100 | $9.07590 | $907.59 |
| 500 | $7.97226 | $3,986.13 |
| 1,000 | $7.64005 | $7,640.05 |


