ECM60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM60US12

DigiKey Part Number
1470-1242-ND
Manufacturer
Manufacturer Product Number
ECM60US12
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CB, CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,838
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$97.16000$97.16
5$94.24200$471.21
10$91.33600$913.36
25$87.44640$2,186.16
100$81.61820$8,161.82
Manufacturers Standard Package