


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Metal Oxide Film | |
Resistance (Ohms) | 0.47 ~ 56 | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Features | Flame Retardant Coating, Safety | |
Quantity | 255 Pieces (51 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.14000 | $60.14 |
| 10 | $52.23800 | $522.38 |








