
HP01S0500WI | |
|---|---|
DigiKey Part Number | 3388-HP01S0500WI-ND |
Manufacturer | |
Manufacturer Product Number | HP01S0500WI |
Description | AC/DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -25°C ~ 85°C |
Series | Efficiency 70% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, TUV, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 200mA | Load Regulation ±0.5% |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.84000 | $12.84 |
| 5 | $11.73800 | $58.69 |
| 22 | $10.80318 | $237.67 |
| 44 | $10.39136 | $457.22 |
| 66 | $10.15773 | $670.41 |
| 110 | $9.87036 | $1,085.74 |
| 264 | $9.39659 | $2,480.70 |
| 506 | $9.05893 | $4,583.82 |

