1N914ATR | |
|---|---|
DigiKey Part Number | 1N914ATR-ND - Tape & Reel (TR) 1N914ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914ATR |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 100 | $0.07750 | $7.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05720 | $572.00 |
| 20,000 | $0.05664 | $1,132.80 |
| 30,000 | $0.05460 | $1,638.00 |
| 50,000 | $0.05250 | $2,625.00 |
| 70,000 | $0.04844 | $3,390.80 |