Direct
Similar

ECQ-E2104KB | |
|---|---|
DigiKey Part Number | P10967-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104KB |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.232" W (7.90mm x 5.90mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.35500 | $3.55 |
| 50 | $0.26200 | $13.10 |
| 100 | $0.23360 | $23.36 |
| 600 | $0.18152 | $108.91 |
| 1,200 | $0.16747 | $200.96 |
| 3,000 | $0.15264 | $457.92 |
| 5,400 | $0.14496 | $782.78 |