BNO086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNO086

DigiKey Part Number
1888-BNO086TR-ND - Tape & Reel (TR)
1888-BNO086CT-ND - Cut Tape (CT)
1888-BNO086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNO086
Description
ACCELROMETER/GYRO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEVA Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TFLGA Module
Supplier Device Package
28-LGA (5.2x3.8)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,448
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.29000$21.29
5$19.33600$96.68
10$18.61200$186.12
25$17.74480$443.62
50$17.15200$857.60
100$16.89550$1,689.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$14.38524$57,540.96
Manufacturers Standard Package