
DMP56D0UFB-7B | |
|---|---|
DigiKey Part Number | DMP56D0UFB-7BDITR-ND - Tape & Reel (TR) DMP56D0UFB-7BDICT-ND - Cut Tape (CT) DMP56D0UFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP56D0UFB-7B |
Description | MOSFET P-CH 50V 200MA 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 200mA (Ta) 425mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.58 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 50.54 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 425mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46500 | $4.65 |
| 100 | $0.29530 | $29.53 |
| 500 | $0.22170 | $110.85 |
| 1,000 | $0.19792 | $197.92 |
| 2,000 | $0.17787 | $355.74 |
| 5,000 | $0.15616 | $780.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13844 | $1,384.40 |
| 20,000 | $0.12748 | $2,549.60 |
| 30,000 | $0.12189 | $3,656.70 |
| 50,000 | $0.11562 | $5,781.00 |
| 70,000 | $0.11551 | $8,085.70 |


