
DMP68D1LFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP68D1LFB-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMP68D1LFB-7B |
Description | DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 65 V 215mA (Ta) 700mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP68D1LFB-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10700 | $1.07 |
| 100 | $0.07530 | $7.53 |
| 500 | $0.06854 | $34.27 |
| 1,000 | $0.06533 | $65.33 |
| 2,000 | $0.06207 | $124.14 |
| 5,000 | $0.06152 | $307.60 |
| 10,000 | $0.05505 | $550.50 |








