TL6340AF160QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6340AF160Q

DigiKey Part Number
141-TL6340AF160QTR-ND - Tape & Reel (TR)
141-TL6340AF160QCT-ND - Cut Tape (CT)
141-TL6340AF160QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6340AF160Q
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6340AF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.90mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.85mm x 1.95mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,907
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.73200$7.32
25$0.68240$17.06
100$0.60980$60.98
250$0.56488$141.22
500$0.53320$266.60
1,000$0.50389$503.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46259$1,387.77
6,000$0.43985$2,639.10
9,000$0.42772$3,849.48
15,000$0.41362$6,204.30
21,000$0.40504$8,505.84
30,000$0.39651$11,895.30
Manufacturers Standard Package