MFR Recommended

ESP32-H2-DEVKITM-1-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-DEVKITM-1-N4-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-DEVKITM-1-N4 |
Description | ESP32-H2-DEVKITM-1 IS AN ENTRY-L |
Customer Reference | |
Detailed Description | The ESP32-H2-DEVKITM-1-N4 Evaluation Board from Espressif Systems is a development tool for wireless communication projects, supporting 802.15.4 (Zigbee®) and Bluetooth® Low Energy (BLE) connectivity. Built around the ESP32-H2-MINI-1 IC, the board features 4MB Flash and offers a variety of I/O and USB interfaces, making it ideal for IoT applications. It provides easy access to most I/O pins via pin headers on both sides of the board for simple interfacing with external components. Developers can use jumper wires or mount the board on a breadboard for quick prototyping. The board also includes a PCB on-board antenna, ensuring reliable wireless performance. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-H2-DEVKITM-1-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-H2-MINI-1 | |
Note | Sample: *ADC not calibrated* | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |











