
C317C101J2G5TA | |
|---|---|
DigiKey Part Number | 399-4199-ND |
Manufacturer | |
Manufacturer Product Number | C317C101J2G5TA |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C101F2G5TA | KEMET | 512 | 399-14084-ND | $1.96000 | Upgrade |
| C317C101G2G5TA | KEMET | 1,659 | 399-9756-ND | $1.35000 | Upgrade |
| C328C101JAG5TA | KEMET | 1,722 | 399-C328C101JAG5TA-ND | $0.59000 | Upgrade |
| C320C101J2G5TA | KEMET | 2,521 | 399-4256-ND | $0.63000 | Similar |
| C317C101J2G5TA7301 | KEMET | 4,433 | 399-13959-1-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37300 | $3.73 |
| 50 | $0.27560 | $13.78 |
| 100 | $0.24600 | $24.60 |
| 500 | $0.19592 | $97.96 |
| 1,000 | $0.18048 | $180.48 |
| 2,500 | $0.16418 | $410.45 |
| 5,000 | $0.15437 | $771.85 |

