
C322C101J2G5TA | |
|---|---|
DigiKey Part Number | 399-4320-ND |
Manufacturer | |
Manufacturer Product Number | C322C101J2G5TA |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C101J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C101F2G5TA | KEMET | 512 | 399-14084-ND | $1.96000 | Upgrade |
| C317C101G2G5TA | KEMET | 1,659 | 399-9756-ND | $1.35000 | Upgrade |
| C328C101JAG5TA | KEMET | 1,722 | 399-C328C101JAG5TA-ND | $0.59000 | Upgrade |
| C320C101J2G5TA | KEMET | 2,521 | 399-4256-ND | $0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.37700 | $3.77 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24970 | $24.97 |
| 500 | $0.19898 | $99.49 |
| 1,000 | $0.18335 | $183.35 |
| 2,500 | $0.16686 | $417.15 |
| 5,000 | $0.15692 | $784.60 |

