SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPHV24-01ETG-C
Building Automation – Protect/Sense/Control

SP3530-01ETG

DigiKey Part Number
F10268TR-ND - Tape & Reel (TR)
F10268CT-ND - Cut Tape (CT)
F10268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3530-01ETG
Description
TVS DIODE 7VWM 11.8VC SOD882
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
8.2V (Typ)
Voltage - Clamping (Max) @ Ipp
11.8V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175,176
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.21200$2.12
100$0.11770$11.77
500$0.09986$49.93
1,000$0.08794$87.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08049$804.90
20,000$0.07888$1,577.60
30,000$0.07432$2,229.60
50,000$0.07042$3,521.00
Manufacturers Standard Package