
ZFBT-282-1.5A+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-282-1.5A+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-282-1.5A+ |
Description | BIAS TEE / SMA ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 2.8GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 2.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.91000 | $148.91 |
| 10 | $141.47500 | $1,414.75 |
| 25 | $138.98160 | $3,474.54 |
| 50 | $138.53180 | $6,926.59 |









