
PN14-10R-M | |
|---|---|
DigiKey Part Number | 298-10632-ND |
Manufacturer | |
Manufacturer Product Number | PN14-10R-M |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.86600 | $8.66 |
| 25 | $0.84080 | $21.02 |
| 50 | $0.82280 | $41.14 |
| 100 | $0.80510 | $80.51 |
| 250 | $0.78224 | $195.56 |
| 500 | $0.76542 | $382.71 |
| 1,000 | $0.74893 | $748.93 |
| 3,000 | $0.72346 | $2,170.38 |














