
PN14-8R-C | |
|---|---|
DigiKey Part Number | 298-15481-ND |
Manufacturer | |
Manufacturer Product Number | PN14-8R-C |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $2.04200 | $20.42 |
| 25 | $1.98480 | $49.62 |
| 50 | $1.94180 | $97.09 |
| 100 | $1.90000 | $190.00 |
| 300 | $1.83557 | $550.67 |
| 500 | $1.80624 | $903.12 |
| 1,000 | $1.76720 | $1,767.20 |
| 2,500 | $1.71682 | $4,292.05 |

















