



SIT5000AI-2E-33N0-40.000000X | |
|---|---|
DigiKey Part Number | 1473-32211-2-ND - Tape & Reel (TR) 1473-32211-1-ND - Cut Tape (CT) 1473-32211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-2E-33N0-40.000000X |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.43500 | $44.35 |
| 25 | $4.19360 | $104.84 |
| 50 | $4.02020 | $201.01 |
| 100 | $3.85400 | $385.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.64492 | $911.23 |
| 500 | $3.49442 | $1,747.21 |
| 750 | $3.40932 | $2,556.99 |
| 1,250 | $3.30513 | $4,131.41 |
| 1,750 | $3.23830 | $5,667.03 |
| 2,500 | $3.16896 | $7,922.40 |
| 3,000 | $3.13411 | $9,402.33 |










