
EMIF06-MSD02N16 | |
|---|---|
DigiKey Part Number | 497-8751-2-ND - Tape & Reel (TR) 497-8751-1-ND - Cut Tape (CT) 497-8751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-MSD02N16 |
Description | FILTER RC(PI) 45 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 20pF (Total) 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-MSD02N16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 45 | |
Values | R = 45Ohms, C = 20pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.138" L x 0.047" W (3.50mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.32800 | $13.28 |
| 25 | $1.22520 | $30.63 |
| 50 | $1.15220 | $57.61 |
| 100 | $1.08380 | $108.38 |
| 250 | $0.99948 | $249.87 |
| 500 | $0.94018 | $470.09 |
| 1,000 | $0.88443 | $884.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80270 | $2,408.10 |
| 6,000 | $0.75503 | $4,530.18 |
| 9,000 | $0.72846 | $6,556.14 |
| 15,000 | $0.69628 | $10,444.20 |
| 21,000 | $0.69033 | $14,496.93 |



















