


B59060A0060A010 | |
|---|---|
DigiKey Part Number | 495-76329-ND |
Manufacturer | |
Manufacturer Product Number | B59060A0060A010 |
Description | SENSOR PTC 9OHM 30% DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 9 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59060A0060A010 Models |
Category | Resistance Tolerance ±30% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Disc |
Resistance @ 25°C 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 5 | $2.17600 | $10.88 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.94920 | $48.73 |
| 50 | $1.86500 | $93.25 |
| 100 | $1.78790 | $178.79 |
| 500 | $1.63290 | $816.45 |
| 2,000 | $1.52237 | $3,044.74 |
| 6,000 | $1.44741 | $8,684.46 |



