PTC Thermistor 9 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 9 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59060A0120A010

DigiKey Part Number
495-B59060A0120A010-ND
Manufacturer
Manufacturer Product Number
B59060A0120A010
Description
SENSOR PTC 9OHM 30% DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PTC Thermistor 9 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59060A0120A010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±30%
Manufacturer
TDK
Operating Temperature
-40°C ~ 200°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Disc
Resistance @ 25°C
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.46000$2.46
5$2.17600$10.88
10$2.07200$20.72
25$1.94920$48.73
50$1.86500$93.25
100$1.78790$178.79
500$1.63290$816.45
2,000$1.52237$3,044.74
6,000$1.44741$8,684.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.