TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8833CPWPR

DigiKey Part Number
296-40078-2-ND - Tape & Reel (TR)
296-40078-1-ND - Cut Tape (CT)
296-40078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833CPWPR
Description
IC MOTOR DRIVER PAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8833CPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
700mA
Voltage - Supply
2.7V ~ 10.8V
Voltage - Load
2.7V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.55800$25.58
25$2.33320$58.33
100$2.08610$208.61
250$1.96800$492.00
500$1.89692$948.46
1,000$1.83837$1,838.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.79017$3,580.34
4,000$1.75052$7,002.08
6,000$1.73066$10,383.96
Manufacturers Standard Package