8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA381AIDGKR

DigiKey Part Number
296-46163-2-ND - Tape & Reel (TR)
296-46163-1-ND - Cut Tape (CT)
296-46163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA381AIDGKR
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA381AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
7 µV
Current - Supply
800µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.56000$3.56
10$2.63800$26.38
25$2.40640$60.16
100$2.15220$215.22
250$2.03104$507.76
500$1.95802$979.01
1,000$1.89792$1,897.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.83448$4,586.20
5,000$1.79624$8,981.20
7,500$1.77710$13,328.25
Manufacturers Standard Package