
OPA4197IDR | |
|---|---|
DigiKey Part Number | 296-45059-2-ND - Tape & Reel (TR) 296-45059-1-ND - Cut Tape (CT) 296-45059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4197IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4197IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.02000 | $6.02 |
| 10 | $4.54300 | $45.43 |
| 25 | $4.17240 | $104.31 |
| 100 | $3.76650 | $376.65 |
| 250 | $3.57284 | $893.21 |
| 500 | $3.45610 | $1,728.05 |
| 1,000 | $3.36000 | $3,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.25857 | $8,146.43 |










