
64WR2KLF | |
|---|---|
DigiKey Part Number | 987-1065-ND |
Manufacturer | |
Manufacturer Product Number | 64WR2KLF |
Description | TRIMMER 2K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR2KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.09700 | $30.97 |
| 25 | $2.89000 | $72.25 |
| 50 | $2.74180 | $137.09 |
| 100 | $2.60050 | $260.05 |
| 250 | $2.42416 | $606.04 |
| 500 | $2.29814 | $1,149.07 |
| 1,000 | $2.17834 | $2,178.34 |
| 5,000 | $1.92274 | $9,613.70 |










