Isolators - Gate Drivers

Results: 4,153
Stocking Options
Environmental Options
Media
Exclude
4,153Results

Showing
of 4,153
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP2398(E
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Toshiba Semiconductor and Storage
11,923
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.79678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
145ns, 165ns
50ns
18ns, 22ns
2A, 2A
2.5A
1.57V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
1,325
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $1.17519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
8.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
207
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $1.17519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
4.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
8,540
In Stock
1 : $2.49000
Cut Tape (CT)
2,500 : $1.23772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
6,604
In Stock
1 : $2.86000
Cut Tape (CT)
1,000 : $1.25975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
3,909
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.49579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
9,478
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $1.71430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
6A, 6A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
TLV2462AMDREP
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
7,430
In Stock
1 : $3.48000
Cut Tape (CT)
2,500 : $1.78513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
5A, 5A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
3,870
In Stock
1 : $3.50000
Cut Tape (CT)
4,000 : $1.77383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
1ED3124MU12HXUMA1
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Infineon Technologies
2,948
In Stock
1 : $3.56000
Cut Tape (CT)
1,000 : $1.90013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
1200Vrms
200kV/µs
-
-
15ns, 15ns
5.5A, 5.5A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL
1ED3124MU12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
1,694
In Stock
1 : $3.78000
Cut Tape (CT)
1,000 : $2.02331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
10-DFN
DIGITAL ISO 2CH GATE DVR 10DFN
Microchip Technology
17,242
In Stock
1 : $3.91000
Cut Tape (CT)
3,000 : $2.98713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x4)
-
8-SOIC
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
567
In Stock
1 : $3.91000
Cut Tape (CT)
3,300 : $2.98713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
4,222
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $2.29029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
10A, 10A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
9,567
In Stock
1 : $4.51000
Cut Tape (CT)
2,500 : $2.37995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
400mA, 600mA
600mA
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
7,421
In Stock
1 : $4.67000
Cut Tape (CT)
2,500 : $2.46528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
2500Vrms
20kV/µs
-
-
-
-
-
-
-
-
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
12,115
In Stock
1 : $4.83000
Cut Tape (CT)
2,500 : $2.56548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
5,369
In Stock
1 : $4.91000
Cut Tape (CT)
1,000 : $2.69267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
12,024
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $2.38334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
13.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
1,999
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $2.61447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
1,165
In Stock
1 : $5.13000
Cut Tape (CT)
1,000 : $2.82380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,224
In Stock
1 : $5.23000
Cut Tape (CT)
1,000 : $2.88406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,207
In Stock
1 : $5.23000
Cut Tape (CT)
1,000 : $2.88406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
8-DIP
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
4,680
In Stock
1 : $5.32000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
6,391
In Stock
1 : $5.42000
Cut Tape (CT)
1,000 : $2.60121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
Showing
of 4,153

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.