Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,138 In Stock | 1 : $16.29000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 1.6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 6mH | |||
1,283 In Stock | 1 : $16.40000 Box | Box | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 100°C | Chassis Mount | Wire Leads | 2.8mH | |||
1,187 In Stock 627 Factory | 1 : $16.60000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 5 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Wire Leads | 2.9mH | |||
4,522 In Stock | 1 : $16.86000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | 50/60Hz | General Purpose | CE, cURus, UKCA | -25°C ~ 85°C | Through Hole | PC Pins | 10mH | |||
2,534 In Stock | 1 : $17.75000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 6.5 A | 50/60Hz | General Purpose | CE, cURus, UKCA | -25°C ~ 85°C | Through Hole | PC Pins | 1mH | |||
0 In Stock Check Lead Time | 1 : $19.02000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 10mH | |||
158 In Stock | 1 : $21.69000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 5 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | 2.9mH | |||
522 In Stock | 1 : $21.77000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2mH | |||
535 In Stock | 1 : $22.20000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH | |||
1,560 In Stock | 1 : $22.37000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 12mH | |||
430 In Stock | 1 : $22.40000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | 2.8mH | |||
194 In Stock | 1 : $22.63000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.5mH | |||
1,489 In Stock | 1 : $22.77000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 780µH | |||
241 In Stock | 1 : $24.31000 Tray | - | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 20 A | DC ~ 400Hz | ITE | EN, UL | -40°C ~ 110°C | Chassis Mount | Quick Connect | 600µH | ||
147 In Stock | 1 : $24.31000 Tray | - | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 15 A | DC ~ 400Hz | ITE | EN, UL | -40°C ~ 110°C | Chassis Mount | Quick Connect | 800µH | ||
197 In Stock | 1 : $25.34000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CE, cURus, UKCA | -25°C ~ 100°C | Chassis Mount | Quick Connect | 300µH | |||
618 In Stock | 1 : $25.57000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 2.5mH | |||
0 In Stock Check Lead Time | 1 : $25.98000 Box | Box | Active | Single Phase | Single Stage | - | 250V | - | - | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1mH | |||
0 In Stock Check Lead Time | 1 : $27.90000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 800µH | |||
404 In Stock | 1 : $29.43000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 360µH | |||
244 In Stock | 1 : $30.05000 Box | Box | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 700µH | |||
2,608 In Stock | 1 : $30.19000 Cut Tape (CT) 140 : $19.51714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | 75V | - | - | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - | |||
1,083 In Stock | 1 : $30.40000 Tray | Tray | Active | DC | Two Stage | 75V | - | - | - | 7 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 115°C | Surface Mount | SMD (SMT) Tab | - | |||
375 In Stock | 1 : $31.87000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 800µH | |||
374 In Stock | 1 : $32.21000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 495µH |