Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,473 In Stock | 1 : $1.04000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
14,152 In Stock | 1 : $1.27000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
13,891 In Stock | 1 : $1.37000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
14,678 In Stock | 1 : $1.45000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
6,136 In Stock | 1 : $1.45000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
6,103 In Stock | 1 : $1.45000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
69,154 In Stock | 1 : $1.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
37,475 In Stock | 1 : $1.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
21,675 In Stock | 1 : $1.49000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
9,699 In Stock | 1 : $1.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
10,553 In Stock | 1 : $1.52000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
21,997 In Stock | 1 : $1.55000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
7,667 In Stock | 1 : $1.59000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
5,618 In Stock | 1 : $1.59000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
49,214 In Stock | 1 : $1.62000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
37,098 In Stock | 1 : $1.65000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
10,570 In Stock | 1 : $1.65000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,296 In Stock | 1 : $1.65000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
9,380 In Stock | 1 : $1.70000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,617 In Stock | 1 : $1.70000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC - Max | 2770VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
16,106 In Stock | 1 : $1.73000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
9,749 In Stock | 1 : $1.73000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
31,448 In Stock | 1 : $1.98000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
22,142 In Stock | 1 : $1.98000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
4,165 In Stock | 1 : $1.98000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 48VDC - Max | 750VA, 144W | 12.5 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | Telecom | - | - |